
08-1701 | |
|---|---|
DigiKey Part Number | 1944-08-1701-ND |
Manufacturer | |
Manufacturer Product Number | 08-1701 |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 12.000" (304.80mm) | |
Length | 25.00' (7.62m) | |
Height | 0.020" (0.51mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -54°C ~ 260°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5 760,82640 Kč | 144 020,66 Kč |
| Unit Price without VAT: | 5 760,82640 Kč |
|---|---|
| Unit Price with VAT: | 6 970,59994 Kč |

