RFI Gasket Expanded Aluminum No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-0502

DigiKey Part Number
1944-08-0502-DS-ND
Manufacturer
Manufacturer Product Number
08-0502
Description
RFI GASKET EXP ALUM FOOT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Gasket Expanded Aluminum No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
-
Width
12.008" (305.00mm)
Length
Enter Number of Feet in Order Quantity
Height
0.030" (0.76mm)
Material
Expanded Aluminum
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
25.00' (7.60m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12 559,24000 Kč2 559,24 Kč
102 154,68900 Kč21 546,89 Kč
252 053,70520 Kč51 342,63 Kč
1002 032,31240 Kč203 231,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 559,24000 Kč
Unit Price with VAT:3 096,68040 Kč