RFI Gasket Silicone with Expanded Aluminum No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-0102

DigiKey Part Number
1944-08-0102-DS-ND
Manufacturer
Manufacturer Product Number
08-0102
Description
RFI GASKET SIL FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone with Expanded Aluminum No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
-
Width
12.008" (305.00mm)
Length
Enter Number of Feet in Order Quantity
Height
0.030" (0.76mm)
Material
Silicone with Expanded Aluminum
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-54°C ~ 260°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
25.00' (7.60m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12 031,35000 Kč2 031,35 Kč
101 699,53600 Kč16 995,36 Kč
251 616,68640 Kč40 417,16 Kč
1001 586,23300 Kč158 623,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 031,35000 Kč
Unit Price with VAT:2 457,93350 Kč