
08-0101 | |
|---|---|
DigiKey Part Number | 1944-08-0101-DS-ND |
Manufacturer | |
Manufacturer Product Number | 08-0101 |
Description | RFI GASKET SIL FOOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone with Expanded Monel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 12.008" (305.00mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.030" (0.76mm) | |
Material | Silicone with Expanded Monel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -54°C ~ 260°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 25.00' (7.60m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 603,33000 Kč | 2 603,33 Kč |
| 10 | 2 192,86300 Kč | 21 928,63 Kč |
| 25 | 2 090,40120 Kč | 52 260,03 Kč |
| 100 | 2 069,91560 Kč | 206 991,56 Kč |
| Unit Price without VAT: | 2 603,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 150,02930 Kč |

