
04-0102 | |
|---|---|
DigiKey Part Number | 1944-04-0102-DS-ND |
Manufacturer | |
Manufacturer Product Number | 04-0102 |
Description | RFI GASKET SIL FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone with Woven Aluminum No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 7.992" (203.00mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.020" (0.51mm) | |
Material | Silicone with Woven Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -54°C ~ 260°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 25.00' (7.60m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 257,08000 Kč | 2 257,08 Kč |
| 10 | 1 893,87300 Kč | 18 938,73 Kč |
| 25 | 1 803,18240 Kč | 45 079,56 Kč |
| 100 | 1 776,22290 Kč | 177 622,29 Kč |
| Unit Price without VAT: | 2 257,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 731,06680 Kč |

