
| 01-0601-1134 | |
|---|---|
| DigiKey Part Number | 1944-01-0601-1134-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 01-0601-1134 | 
| Description | RFI GASKET ELASTOMER ADH FEET | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Parker Chomerics | |
| Series | ||
| Packaging | Digi-Spool®, Continuous Spool | |
| Part Status | Active | |
| Type | Gasket | |
| Shape | Strip | |
| Width | 0.625" (15.88mm) | |
| Length | Enter Number of Feet in Order Quantity | |
| Height | 0.125" (3.18mm) | |
| Material | Conductive Elastomer | |
| Plating | - | |
| Plating - Thickness | - | |
| Attachment Method | Adhesive | |
| Operating Temperature | - | |
| Shelf Life Start | - | |
| Shelf Life | - | |
| Storage/Refrigeration Temperature | - | |
| Spool Size | 225.00' (68.58m) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 225 | 270,43178 Kč | 60 847,15 Kč | 
| Unit Price without VAT: | 270,43178 Kč | 
|---|---|
| Unit Price with VAT: | 327,22245 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic