
01-0401-0541 | |
|---|---|
DigiKey Part Number | 1944-01-0401-0541-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0401-0541 |
Description | RFI GASKET ELASTOMER FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.125" (3.18mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.125" (3.18mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 450.00' (137.16m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 136,65500 Kč | 1 366,55 Kč |
| 25 | 126,76920 Kč | 3 169,23 Kč |
| 100 | 115,90270 Kč | 11 590,27 Kč |
| 250 | 110,72244 Kč | 27 680,61 Kč |
| 500 | 110,64476 Kč | 55 322,38 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |


