RFI Gasket Aluminum Alloy No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0102-0064

DigiKey Part Number
1944-01-0102-0064-DS-ND
Manufacturer
Manufacturer Product Number
01-0102-0064
Description
RFI GASKET ALUM FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Gasket Aluminum Alloy No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.062" (1.57mm)
Length
Enter Number of Feet in Order Quantity
Height
0.062" (1.57mm)
Material
Aluminum Alloy
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
575.00' (175.26m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1137,54000 Kč137,54 Kč
10105,78800 Kč1 057,88 Kč
2597,83400 Kč2 445,85 Kč
10089,10920 Kč8 910,92 Kč
25084,94700 Kč21 236,75 Kč
50084,12554 Kč42 062,77 Kč
Manufacturers Standard Package
Unit Price without VAT:137,54000 Kč
Unit Price with VAT:166,42340 Kč