Image for PBASIC1/P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBASIC1/P

DigiKey Part Number
PBASIC1/P-ND
Manufacturer
Manufacturer Product Number
PBASIC1/P
Description
IC MCU BASIC STAMP 1 INTER CHIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
- Microcontroller IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Grade
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,76000 Kč293,76 Kč
Manufacturers Standard Package
Unit Price without VAT:293,76000 Kč
Unit Price with VAT:355,44960 Kč