
P2X8C4M64P | |
|---|---|
DigiKey Part Number | 149-P2X8C4M64P-ND |
Manufacturer | |
Manufacturer Product Number | P2X8C4M64P |
Description | IC MCU 32BIT 544KB RAM 100TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P2X8C4M64P Propeller™ Microcontroller IC 32-Bit 8-Core 180MHz 544KB (544K x 8) RAM 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | P2X8C4M64P Models |
Category | Program Memory Size |
Mfr | Program Memory Type RAM |
Series | RAM Size 544KB (64KB x 8 SP, 2KB x 16 DP) |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V, 3.3V |
Part Status Active | Data Converters A/D 64 x 14-bit; D/A 64 x 16-bit |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor P2X8C4M64P | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 100-TQFP-EP (14x14) |
Connectivity 1-Wire, CANbus, HDMI, HDTV, HUB75, I2C, QSPI/QSSI, RS485, SCI/SPI, SD CARD, SmartIO, UART/USART, USB 2.0 HOST/SLAVE, VGA | Package / Case 100-TQFP Exposed Pad |
Peripherals ADC, COMPARATOR, CORDIC, COUNTER, DAC, EVENT, GOERTZEL, MATH, PRNG, PWM, QUADRATURE DECODE, SCOPE, SmartIO, VIDEO | Base Product Number |
Number of I/O 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,08000 Kč | 270,08 Kč |
| 5 | 256,56400 Kč | 1 282,82 Kč |
| 10 | 243,07100 Kč | 2 430,71 Kč |
| 25 | 236,45120 Kč | 5 911,28 Kč |
| Unit Price without VAT: | 270,08000 Kč |
|---|---|
| Unit Price with VAT: | 326,79680 Kč |





