805-00016 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 651,92000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 180
Unit Price: 148,61000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-00016

DigiKey Part Number
149-805-00016-ND
Manufacturer
Manufacturer Product Number
805-00016
Description
MICRO USB B TO USB A CABLE,6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,61000 Kč160,61 Kč
Manufacturers Standard Package
Unit Price without VAT:160,61000 Kč
Unit Price with VAT:194,33810 Kč