
700-00038 | |
|---|---|
DigiKey Part Number | 700-00038-ND |
Manufacturer | |
Manufacturer Product Number | 700-00038 |
Description | BATT HLDR AA 4 CELL BARREL PLUG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 4 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |


