
570-28015 | |
|---|---|
DigiKey Part Number | 570-28015-ND |
Manufacturer | |
Manufacturer Product Number | 570-28015 |
Description | KIT MOUNTING BRACKET PING))) |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Robot Components Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | Robot Components | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Bracket(s), Cable(s), Hardware, Servo(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |


