
32399 | |
|---|---|
DigiKey Part Number | 32399-ND |
Manufacturer | |
Manufacturer Product Number | 32399 |
Description | RFID TAG R/W 125KHZ COIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 125kHz Coin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | 125kHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


