
28092 | |
|---|---|
DigiKey Part Number | 149-28092-ND |
Manufacturer | |
Manufacturer Product Number | 28092 |
Description | MOISTURE SENSOR PROBE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity Analog Voltage Chassis Mount |
Category | Output Type Analog Voltage |
Manufacturer Parallax Inc. | Voltage - Supply 2V ~ 5V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case IoT Finished Device |
Sensor Type Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |


