



28087 | |
|---|---|
DigiKey Part Number | 28087PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28087 |
Description | GRAPHIC DISPLAY OLED RGB 0.95" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 0.95" (24.13mm) 96 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.95" (24.13mm) |
Manufacturer Parallax Inc. | Dot Pixels 96 x 64 |
Packaging Bulk | Interface SPI |
Part Status Active | Controller Type SSD1331 |
Display Type OLED - Passive Matrix | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,84000 Kč | 824,84 Kč |
| 10 | 673,27800 Kč | 6 732,78 Kč |
| 100 | 585,73710 Kč | 58 573,71 Kč |
| Unit Price without VAT: | 824,84000 Kč |
|---|---|
| Unit Price with VAT: | 998,05640 Kč |


