
LC150JYCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LC150JYCT-U1TR-ND - Tape & Reel (TR) 5366-LC150JYCT-U1CT-ND - Cut Tape (CT) 5366-LC150JYCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC150JYCT-U1 |
Description | 3.2X1.6MM YELLOW SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.10mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,82470 Kč | 182,47 Kč |
| 500 | 1,45474 Kč | 727,37 Kč |
| 1 000 | 1,33190 Kč | 1 331,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17267 Kč | 3 518,01 Kč |
| 6 000 | 1,09116 Kč | 6 546,96 Kč |
| 9 000 | 1,04925 Kč | 9 443,25 Kč |
| 15 000 | 1,00183 Kč | 15 027,45 Kč |
| 21 000 | 0,97358 Kč | 20 445,18 Kč |
| 30 000 | 0,94600 Kč | 28 380,00 Kč |
| 75 000 | 0,88503 Kč | 66 377,25 Kč |
| 150 000 | 0,84703 Kč | 127 054,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

