
US1M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1M_R1_00001TR-ND - Tape & Reel (TR) 3757-US1M_R1_00001CT-ND - Cut Tape (CT) 3757-US1M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M_R1_00001 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,66300 Kč | 166,30 Kč |
| 500 | 1,21284 Kč | 606,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,95996 Kč | 1 727,93 Kč |
| 3 600 | 0,85287 Kč | 3 070,33 Kč |
| 5 400 | 0,79812 Kč | 4 309,85 Kč |
| 9 000 | 0,73656 Kč | 6 629,04 Kč |
| 12 600 | 0,70007 Kč | 8 820,88 Kč |
| 18 000 | 0,66455 Kč | 11 961,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

