
US1G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1G_R1_00001TR-ND - Tape & Reel (TR) 3757-US1G_R1_00001CT-ND - Cut Tape (CT) 3757-US1G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G_R1_00001 |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1G | Good-Ark Semiconductor | 11 620 | 4786-HS1GCT-ND | 4,83000 Kč | Parametric Equivalent |
| HS1G | Taiwan Semiconductor Corporation | 8 799 | 1801-HS1GCT-ND | 9,03000 Kč | Parametric Equivalent |
| HS1GH | Taiwan Semiconductor Corporation | 15 000 | 1801-HS1GHCT-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 0,74259 Kč | 4 009,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,21830 Kč | 609,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 500 | 1,81926 Kč | 909,63 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

