DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3K_R1_00001

DigiKey Part Number
3757-UF3K_R1_00001TR-ND - Tape & Reel (TR)
3757-UF3K_R1_00001CT-ND - Cut Tape (CT)
3757-UF3K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3K_R1_00001
Description
DIODE STANDARD 800V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
63pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
108,86200 Kč88,62 Kč
1005,68560 Kč568,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,83453 Kč3 067,62 Kč
1 6003,49956 Kč5 599,30 Kč
2 4003,30055 Kč7 921,32 Kč
4 0003,03657 Kč12 146,28 Kč
5 6002,63230 Kč14 740,88 Kč
8 0002,44859 Kč19 588,72 Kč
20 0002,37941 Kč47 588,20 Kč
40 0001,44457 Kč57 782,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč