
UF106G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF106G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF106G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF106G_R2_00001 |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,05500 Kč | 60,55 Kč |
| 100 | 3,83870 Kč | 383,87 Kč |
| 500 | 2,87538 Kč | 1 437,69 Kč |
| 1 000 | 2,56392 Kč | 2 563,92 Kč |
| 2 000 | 2,30135 Kč | 4 602,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,01677 Kč | 10 083,85 Kč |
| 10 000 | 1,84071 Kč | 18 407,10 Kč |
| 15 000 | 1,75099 Kč | 26 264,85 Kč |
| 25 000 | 1,65017 Kč | 41 254,25 Kč |
| 35 000 | 1,59045 Kč | 55 665,75 Kč |
| 50 000 | 1,53241 Kč | 76 620,50 Kč |
| 125 000 | 1,46604 Kč | 183 255,00 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

