
UF101G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF101G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF101G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF101G_R2_00001 |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 500 | 1,12802 Kč | 564,01 Kč |
| 1 000 | 0,99195 Kč | 991,95 Kč |
| 2 000 | 0,87688 Kč | 1 753,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75190 Kč | 3 759,50 Kč |
| 10 000 | 0,67444 Kč | 6 744,40 Kč |
| 15 000 | 0,63492 Kč | 9 523,80 Kč |
| 25 000 | 0,59048 Kč | 14 762,00 Kč |
| 35 000 | 0,56415 Kč | 19 745,25 Kč |
| 50 000 | 0,53854 Kč | 26 927,00 Kč |
| 125 000 | 0,48232 Kč | 60 290,00 Kč |
| 250 000 | 0,44758 Kč | 111 895,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

