
SX32_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SX32_R1_00001TR-ND - Tape & Reel (TR) 3757-SX32_R1_00001CT-ND - Cut Tape (CT) 3757-SX32_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX32_R1_00001 |
Description | DIODE SCHOTTKY 20V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 100 | 2,69450 Kč | 269,45 Kč |
| 500 | 1,99004 Kč | 995,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,59695 Kč | 2 874,51 Kč |
| 3 600 | 1,43057 Kč | 5 150,05 Kč |
| 5 400 | 1,34576 Kč | 7 267,10 Kč |
| 9 000 | 1,25029 Kč | 11 252,61 Kč |
| 12 600 | 1,19373 Kč | 15 041,00 Kč |
| 18 000 | 1,13871 Kč | 20 496,78 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

