Diode 20 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX32_R1_00001

DigiKey Part Number
3757-SX32_R1_00001TR-ND - Tape & Reel (TR)
3757-SX32_R1_00001CT-ND - Cut Tape (CT)
3757-SX32_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX32_R1_00001
Description
DIODE SCHOTTKY 20V 3A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,34700 Kč43,47 Kč
1002,71290 Kč271,29 Kč
5002,00362 Kč1 001,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,60786 Kč2 894,15 Kč
3 6001,44035 Kč5 185,26 Kč
5 4001,35495 Kč7 316,73 Kč
9 0001,25883 Kč11 329,47 Kč
12 6001,20189 Kč15 143,81 Kč
18 0001,14649 Kč20 636,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč