SVT8100VB_R2_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 3,36274 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 18,31000 Kč

Parametric Equivalent


onsemi
In Stock: 32 409
Unit Price: 18,10000 Kč
Datasheet
Diode 100 V 8A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT8100VB_R2_00001

DigiKey Part Number
3757-SVT8100VB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVT8100VB_R2_00001CT-ND - Cut Tape (CT)
3757-SVT8100VB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVT8100VB_R2_00001
Description
DIODE SCHOTTKY 100V 8A TO277B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1010,60900 Kč106,09 Kč
1006,86440 Kč686,44 Kč
5005,24566 Kč2 622,83 Kč
1 0004,72404 Kč4 724,04 Kč
2 0004,28452 Kč8 569,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,80866 Kč19 043,30 Kč
10 0003,51453 Kč35 145,30 Kč
15 0003,36466 Kč50 469,90 Kč
25 0003,19632 Kč79 908,00 Kč
35 0003,15750 Kč110 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč