
SVT12100VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT12100VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT12100VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT12100VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT12100VB_R2_00001 |
Description | DIODE SCHOTTKY 100V 12A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,27420 Kč | 627,42 Kč |
| 500 | 4,77998 Kč | 2 389,99 Kč |
| 1 000 | 4,29766 Kč | 4 297,66 Kč |
| 2 000 | 3,89167 Kč | 7 783,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,17948 Kč | 20 897,40 Kč |
| 10 000 | 3,86304 Kč | 38 630,40 Kč |
| 15 000 | 3,70186 Kč | 55 527,90 Kč |
| 25 000 | 3,52924 Kč | 88 231,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

