
SVM1560VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1560VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM1560VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM1560VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM1560VB_R2_00001 |
Description | DIODE SCHOTTKY 60V 15A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 16,33500 Kč | 163,35 Kč |
| 100 | 10,76290 Kč | 1 076,29 Kč |
| 500 | 8,36948 Kč | 4 184,74 Kč |
| 1 000 | 7,59842 Kč | 7 598,42 Kč |
| 2 000 | 6,94966 Kč | 13 899,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,61673 Kč | 18 083,65 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |


