
SV1040_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SV1040_R2_00001TR-ND - Tape & Reel (TR) 3757-SV1040_R2_00001CT-ND - Cut Tape (CT) 3757-SV1040_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV1040_R2_00001 |
Description | DIODE SCHOTTKY 40V 10A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 100 | 5,70940 Kč | 570,94 Kč |
| 500 | 4,32264 Kč | 2 161,32 Kč |
| 1 000 | 3,87476 Kč | 3 874,76 Kč |
| 2 000 | 3,49753 Kč | 6 995,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,08897 Kč | 15 444,85 Kč |
| 10 000 | 2,83631 Kč | 28 363,10 Kč |
| 15 000 | 2,70757 Kč | 40 613,55 Kč |
| 25 000 | 2,56291 Kč | 64 072,75 Kč |
| 35 000 | 2,47726 Kč | 86 704,10 Kč |
| 50 000 | 2,39402 Kč | 119 701,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



