
STR8100LBF_R1_00701 | |
---|---|
DigiKey Part Number | 3757-STR8100LBF_R1_00701TR-ND - Tape & Reel (TR) 3757-STR8100LBF_R1_00701CT-ND - Cut Tape (CT) 3757-STR8100LBF_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR8100LBF_R1_00701 |
Description | DIODE SCHOTTKY 100V 8A SMBF |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 425pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 8,31100 Kč | 83,11 Kč |
100 | 6,55100 Kč | 655,10 Kč |
500 | 4,99878 Kč | 2 499,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 3,97117 Kč | 5 956,76 Kč |
3 000 | 3,54999 Kč | 10 649,97 Kč |
7 500 | 3,36949 Kč | 25 271,17 Kč |
10 500 | 3,12882 Kč | 32 852,61 Kč |
37 500 | 3,05661 Kč | 114 622,88 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |