
| STR40100CB_R2_00001 | |
|---|---|
| DigiKey Part Number | 3757-STR40100CB_R2_00001TR-ND - Tape & Reel (TR) 3757-STR40100CB_R2_00001CT-ND - Cut Tape (CT) 3757-STR40100CB_R2_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STR40100CB_R2_00001 | 
| Description | DIODE ARR SCHOTT 100V 20A TO-263 | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panjit International Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) (per Diode) | 20A | |
| Voltage - Forward (Vf) (Max) @ If | 810 mV @ 20 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | TO-263 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 49,93000 Kč | 49,93 Kč | 
| 10 | 32,14500 Kč | 321,45 Kč | 
| 100 | 21,93580 Kč | 2 193,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 16,58706 Kč | 13 269,65 Kč | 
| 1 600 | 15,33793 Kč | 24 540,69 Kč | 
| Unit Price without VAT: | 49,93000 Kč | 
|---|---|
| Unit Price with VAT: | 60,41530 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic