


SS2040LL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS2040LL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2040LL_R1_00001CT-ND - Cut Tape (CT) 3757-SS2040LL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2040LL_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91920 Kč | 191,92 Kč |
| 500 | 1,40476 Kč | 702,38 Kč |
| 1 000 | 1,23741 Kč | 1 237,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02414 Kč | 3 072,42 Kč |
| 6 000 | 0,91642 Kč | 5 498,52 Kč |
| 9 000 | 0,86141 Kč | 7 752,69 Kč |
| 15 000 | 0,79956 Kč | 11 993,40 Kč |
| 21 000 | 0,76291 Kč | 16 021,11 Kč |
| 30 000 | 0,72726 Kč | 21 817,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


