


SS2030FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS2030FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2030FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS2030FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2030FL_R1_00001 |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52152 Kč | 760,76 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11268 Kč | 3 338,04 Kč |
| 6 000 | 0,99699 Kč | 5 981,94 Kč |
| 9 000 | 0,93793 Kč | 8 441,37 Kč |
| 15 000 | 0,87154 Kč | 13 073,10 Kč |
| 21 000 | 0,83220 Kč | 17 476,20 Kč |
| 30 000 | 0,79394 Kč | 23 818,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

