
SS2030DSN_R1_00201 | |
|---|---|
DigiKey Part Number | 3757-SS2030DSN_R1_00201TR-ND - Tape & Reel (TR) 3757-SS2030DSN_R1_00201CT-ND - Cut Tape (CT) 3757-SS2030DSN_R1_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2030DSN_R1_00201 |
Description | DIODE SCHOTTKY 30V 2A DSN16082L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DSN1608-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1608-2L | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 100 | 7,08120 Kč | 708,12 Kč |
| 500 | 5,45152 Kč | 2 725,76 Kč |
| 1 000 | 4,88150 Kč | 4 881,50 Kč |
| 2 000 | 4,43008 Kč | 8 860,16 Kč |
| 5 000 | 4,02581 Kč | 20 129,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,41768 Kč | 34 176,80 Kč |
| 20 000 | 3,23961 Kč | 64 792,20 Kč |
| 30 000 | 1,79189 Kč | 53 756,70 Kč |
| 50 000 | 1,69985 Kč | 84 992,50 Kč |
| 70 000 | 1,64979 Kč | 115 485,30 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |


