
SS16W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS16W_R1_00001TR-ND - Tape & Reel (TR) 3757-SS16W_R1_00001CT-ND - Cut Tape (CT) 3757-SS16W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16W_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,01800 Kč | 20,18 Kč |
| 100 | 1,65620 Kč | 165,62 Kč |
| 500 | 1,20924 Kč | 604,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,69342 Kč | 1 248,16 Kč |
| 3 600 | 0,56176 Kč | 2 022,34 Kč |
| 5 400 | 0,56041 Kč | 3 026,21 Kč |
| 9 000 | 0,50480 Kč | 4 543,20 Kč |
| 12 600 | 0,46277 Kč | 5 830,90 Kč |
| 18 000 | 0,42740 Kč | 7 693,20 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

