
SS16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS16_R1_00001TR-ND - Tape & Reel (TR) 3757-SS16_R1_00001CT-ND - Cut Tape (CT) 3757-SS16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS16_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,62940 Kč | 162,94 Kč |
| 500 | 1,18428 Kč | 592,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,61501 Kč | 1 107,02 Kč |
| 3 600 | 0,60894 Kč | 2 192,18 Kč |
| 5 400 | 0,57912 Kč | 3 127,25 Kč |
| 9 000 | 0,53209 Kč | 4 788,81 Kč |
| 12 600 | 0,49252 Kč | 6 205,75 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



