DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16-AU_R1_000A1

DigiKey Part Number
3757-SS16-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SS16-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SS16-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16-AU_R1_000A1
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,04100 Kč30,41 Kč
1001,89340 Kč189,34 Kč
5001,38770 Kč693,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,93989 Kč1 691,80 Kč
3 6000,83580 Kč3 008,88 Kč
5 4000,78267 Kč4 226,42 Kč
9 0000,72289 Kč6 506,01 Kč
12 6000,68744 Kč8 661,74 Kč
18 0000,65296 Kč11 753,28 Kč
45 0000,57721 Kč25 974,45 Kč
90 0000,53038 Kč47 734,20 Kč
180 0000,49099 Kč88 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč