
SS16-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS16-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS16-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS16-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,03800 Kč | 30,38 Kč |
| 100 | 1,89130 Kč | 189,13 Kč |
| 500 | 1,38610 Kč | 693,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,93881 Kč | 1 689,86 Kč |
| 3 600 | 0,83484 Kč | 3 005,42 Kč |
| 5 400 | 0,78177 Kč | 4 221,56 Kč |
| 9 000 | 0,72206 Kč | 6 498,54 Kč |
| 12 600 | 0,68665 Kč | 8 651,79 Kč |
| 18 000 | 0,65221 Kč | 11 739,78 Kč |
| 45 000 | 0,57655 Kč | 25 944,75 Kč |
| 90 000 | 0,52976 Kč | 47 678,40 Kč |
| 180 000 | 0,49042 Kč | 88 275,60 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

