Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14_R1_00001

DigiKey Part Number
3757-SS14_R1_00001TR-ND - Tape & Reel (TR)
3757-SS14_R1_00001CT-ND - Cut Tape (CT)
3757-SS14_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14_R1_00001
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
1001,77430 Kč177,43 Kč
5001,29600 Kč648,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,02773 Kč1 849,91 Kč
3 6000,91400 Kč3 290,40 Kč
5 4000,85594 Kč4 622,08 Kč
9 0000,79060 Kč7 115,40 Kč
12 6000,75186 Kč9 473,44 Kč
18 0000,71418 Kč12 855,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč