
SS14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS14_R1_00001TR-ND - Tape & Reel (TR) 3757-SS14_R1_00001CT-ND - Cut Tape (CT) 3757-SS14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 500 | 1,29600 Kč | 648,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,02773 Kč | 1 849,91 Kč |
| 3 600 | 0,91400 Kč | 3 290,40 Kč |
| 5 400 | 0,85594 Kč | 4 622,08 Kč |
| 9 000 | 0,79060 Kč | 7 115,40 Kč |
| 12 600 | 0,75186 Kč | 9 473,44 Kč |
| 18 000 | 0,71418 Kč | 12 855,24 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




