Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14-AU_R1_000A1

DigiKey Part Number
3757-SS14-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SS14-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SS14-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Mfr
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK14-AQDiotec Semiconductor4 3314878-SK14-AQCT-ND7,51000 KčSimilar
In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,83600 Kč28,36 Kč
1001,75600 Kč175,60 Kč
5001,28178 Kč640,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,01624 Kč1 829,23 Kč
3 6000,90380 Kč3 253,68 Kč
5 4000,84631 Kč4 570,07 Kč
9 0000,78166 Kč7 034,94 Kč
12 6000,74335 Kč9 366,21 Kč
18 0000,70606 Kč12 709,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč