Diode 60 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-123FL
SOD-123FL

SS1060XFL_R1_00001

DigiKey Part Number
3757-SS1060XFL_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1060XFL_R1_00001CT-ND - Cut Tape (CT)
3757-SS1060XFL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1060XFL_R1_00001
Description
DIODE SCHOTTKY 60V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,27300 Kč42,73 Kč
1002,68180 Kč268,18 Kč
5001,98418 Kč992,09 Kč
1 0001,75873 Kč1 758,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87056 Kč2 611,68 Kč
6 0000,77783 Kč4 666,98 Kč
9 0000,73053 Kč6 574,77 Kč
15 0000,67728 Kč10 159,20 Kč
21 0000,64572 Kč13 560,12 Kč
30 0000,61504 Kč18 451,20 Kč
75 0000,54765 Kč41 073,75 Kč
150 0000,50599 Kč75 898,50 Kč
300 0000,47096 Kč141 288,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč