Diode 40 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1040L_R1_00001

DigiKey Part Number
3757-SS1040L_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1040L_R1_00001CT-ND - Cut Tape (CT)
3757-SS1040L_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1040L_R1_00001
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
220 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,67000 Kč26,70 Kč
1001,64550 Kč164,55 Kč
5001,19878 Kč599,39 Kč
1 0001,05404 Kč1 054,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86912 Kč2 607,36 Kč
6 0000,77565 Kč4 653,90 Kč
9 0000,72795 Kč6 551,55 Kč
15 0000,67430 Kč10 114,50 Kč
21 0000,64249 Kč13 492,29 Kč
30 0000,61155 Kč18 346,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč