


SS1030HEWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1030HEWS_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1030HEWS_R1_00001CT-ND - Cut Tape (CT) 3757-SS1030HEWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1030HEWS_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 500 | 1,25736 Kč | 628,68 Kč |
| 1 000 | 1,10596 Kč | 1 105,96 Kč |
| 2 000 | 0,97819 Kč | 1 956,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83937 Kč | 4 196,85 Kč |
| 10 000 | 0,75335 Kč | 7 533,50 Kč |
| 15 000 | 0,70944 Kč | 10 641,60 Kč |
| 25 000 | 0,66008 Kč | 16 502,00 Kč |
| 35 000 | 0,63083 Kč | 22 079,05 Kč |
| 50 000 | 0,60239 Kč | 30 119,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

