


SS1030FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1030FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1030FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1030FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1030FL_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,43700 Kč | 24,37 Kč |
| 100 | 1,50180 Kč | 150,18 Kč |
| 500 | 1,09358 Kč | 546,79 Kč |
| 1 000 | 0,96130 Kč | 961,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79244 Kč | 2 377,32 Kč |
| 6 000 | 0,70711 Kč | 4 242,66 Kč |
| 9 000 | 0,66353 Kč | 5 971,77 Kč |
| 15 000 | 0,61449 Kč | 9 217,35 Kč |
| 21 000 | 0,58543 Kč | 12 294,03 Kč |
| 30 000 | 0,55717 Kč | 16 715,10 Kč |
| 75 000 | 0,49509 Kč | 37 131,75 Kč |
| 150 000 | 0,45671 Kč | 68 506,50 Kč |
| 300 000 | 0,42445 Kč | 127 335,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

