Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1030_R1_00001

DigiKey Part Number
3757-SS1030_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1030_R1_00001CT-ND - Cut Tape (CT)
3757-SS1030_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1030_R1_00001
Description
DIODE SCHOTTKY 30V 1A SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,47800 Kč24,78 Kč
1001,54130 Kč154,13 Kč
5001,12340 Kč561,70 Kč
1 0000,98775 Kč987,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72107 Kč2 163,21 Kč
6 0000,71393 Kč4 283,58 Kč
9 0000,67863 Kč6 107,67 Kč
15 0000,67625 Kč10 143,75 Kč
21 0000,59896 Kč12 578,16 Kč
30 0000,57012 Kč17 103,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč