


SS1020FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1020FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1020FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1020FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1020FL_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2015EH,115 | Nexperia USA Inc. | 1 297 | 1727-3860-1-ND | 1,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,63360 Kč | 163,36 Kč |
| 500 | 1,19058 Kč | 595,29 Kč |
| 1 000 | 1,04675 Kč | 1 046,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86232 Kč | 2 586,96 Kč |
| 6 000 | 0,76944 Kč | 4 616,64 Kč |
| 9 000 | 0,72200 Kč | 6 498,00 Kč |
| 15 000 | 0,66866 Kč | 10 029,90 Kč |
| 21 000 | 0,63704 Kč | 13 377,84 Kč |
| 30 000 | 0,60628 Kč | 18 188,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



