
SS0840WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS0840WS_R1_00001TR-ND - Tape & Reel (TR) 3757-SS0840WS_R1_00001CT-ND - Cut Tape (CT) 3757-SS0840WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS0840WS_R1_00001 |
Description | DIODE SCHOTTKY 40V 800MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 800mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,16400 Kč | 21,64 Kč |
| 100 | 1,77480 Kč | 177,48 Kč |
| 500 | 1,29872 Kč | 649,36 Kč |
| 1 000 | 1,11291 Kč | 1 112,91 Kč |
| 2 000 | 1,01367 Kč | 2 027,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81955 Kč | 4 097,75 Kč |
| 10 000 | 0,62418 Kč | 6 241,80 Kč |
| 15 000 | 0,59082 Kč | 8 862,30 Kč |
| 25 000 | 0,58876 Kč | 14 719,00 Kč |
| 35 000 | 0,58674 Kč | 20 535,90 Kč |
| 50 000 | 0,56685 Kč | 28 342,50 Kč |
| 125 000 | 0,52752 Kč | 65 940,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |



