
SS0140Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS0140Q_R1_00001TR-ND - Tape & Reel (TR) 3757-SS0140Q_R1_00001CT-ND - Cut Tape (CT) 3757-SS0140Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS0140Q_R1_00001 |
Description | DIODE SCHOTTK 30V 100MA DFN06032 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 1,55140 Kč | 155,14 Kč |
| 500 | 1,13080 Kč | 565,40 Kč |
| 1 000 | 0,99440 Kč | 994,40 Kč |
| 2 000 | 0,87905 Kč | 1 758,10 Kč |
| 5 000 | 0,75376 Kč | 3 768,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67611 Kč | 6 761,10 Kč |
| 20 000 | 0,61071 Kč | 12 214,20 Kč |
| 30 000 | 0,57737 Kč | 17 321,10 Kč |
| 50 000 | 0,53988 Kč | 26 994,00 Kč |
| 70 000 | 0,51767 Kč | 36 236,90 Kč |
| 100 000 | 0,49608 Kč | 49 608,00 Kč |
| 250 000 | 0,44868 Kč | 112 170,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |


