
SRM560VF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SRM560VF_R1_00001TR-ND - Tape & Reel (TR) 3757-SRM560VF_R1_00001CT-ND - Cut Tape (CT) 3757-SRM560VF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRM560VF_R1_00001 |
Description | DIODE SCHOTTKY 60V 5A SMBF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,06200 Kč | 100,62 Kč |
| 100 | 6,49600 Kč | 649,60 Kč |
| 500 | 4,95390 Kč | 2 476,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,20313 Kč | 6 304,69 Kč |
| 3 000 | 3,82450 Kč | 11 473,50 Kč |
| 4 500 | 3,63159 Kč | 16 342,16 Kč |
| 7 500 | 3,41473 Kč | 25 610,47 Kč |
| 10 500 | 3,28627 Kč | 34 505,83 Kč |
| 15 000 | 3,16143 Kč | 47 421,45 Kč |
| 37 500 | 2,93647 Kč | 110 117,62 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |







