


SMF6.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF6.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF6.0A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF6.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A_R1_00001 |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,97800 Kč | 39,78 Kč |
| 100 | 2,67340 Kč | 267,34 Kč |
| 500 | 2,06290 Kč | 1 031,45 Kč |
| 1 000 | 1,85240 Kč | 1 852,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23774 Kč | 3 713,22 Kč |
| 6 000 | 1,17585 Kč | 7 055,10 Kč |
| 9 000 | 0,77246 Kč | 6 952,14 Kč |
| 15 000 | 0,73695 Kč | 11 054,25 Kč |
| 75 000 | 0,65897 Kč | 49 422,75 Kč |
| 150 000 | 0,61077 Kč | 91 615,50 Kč |
| 300 000 | 0,57361 Kč | 172 083,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

